Translator Circuit Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T45GS,132

DigiKey Part Number
2156-74AUP1T45GS,132-ND
Manufacturer
Manufacturer Product Number
74AUP1T45GS,132
Description
IC XLTR 6-XSON/SOT1202
Customer Reference
Detailed Description
Translator Circuit Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Nexperia USA Inc.
Mounting Type
Surface Mount
Series
Package / Case
6-XFDFN
Packaging
Bulk
Supplier Device Package
6-XSON, SOT1202 (1x1)
Part Status
Active
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:190000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
754€0.33996€256.33
Unit Price without VAT:€0.33996
Unit Price with VAT:€0.40795