
74AUP1G32GN,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G32GN,132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GN,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Bulk: | 142854 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | €0.45044 | €254.50 |
| Unit Price without VAT: | €0.45044 |
|---|---|
| Unit Price with VAT: | €0.54053 |

