N-Channel 60 V 50A (Tc) 2W (Ta), 35W (Tc) Through Hole MP-45F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3714-S12-AZ

DigiKey Part Number
2156-2SK3714-S12-AZ-ND
Manufacturer
Manufacturer Product Number
2SK3714-S12-AZ
Description
2SK3714-S12-AZ - SWITCHING N-CHA
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 2W (Ta), 35W (Tc) Through Hole MP-45F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 10 V
FET Type
Power Dissipation (Max)
2W (Ta), 35W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MP-45F
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127.492
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:127492
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132€1.93780€255.79
Unit Price without VAT:€1.93780
Unit Price with VAT:€2.32536