
1V5KE400CA | |
|---|---|
DigiKey Part Number | 2156-1V5KE400CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1V5KE400CA |
Description | TVS DIODE 342VWM 548VC DO201AD |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |
| Bulk: | 68031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | €0.66292 | €254.56 |
| Unit Price without VAT: | €0.66292 |
|---|---|
| Unit Price with VAT: | €0.79550 |

