
1N5232B | |
|---|---|
DigiKey Part Number | 2156-1N5232B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5232B |
Description | DIODE ZENER 5.6V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Mounting Type | Through Hole |
| Bulk: | 37853 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.374 | €0.02550 | €290.04 |
| Unit Price without VAT: | €0.02550 |
|---|---|
| Unit Price with VAT: | €0.03060 |


