
1N4688 | |
|---|---|
DigiKey Part Number | 2156-1N4688-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 1N4688 |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Bulk: | 69133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €4.28350 | €257.01 |
| Unit Price without VAT: | €4.28350 |
|---|---|
| Unit Price with VAT: | €5.14020 |

