
1096000 | |
|---|---|
DigiKey Part Number | 5385-1096000-ND |
Manufacturer | |
Manufacturer Product Number | 1096000 |
Description | AX244012NC 1000X600X300 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.370" L x 11.811" W (1000.00mm x 300.00mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 11.811" W (1000.00mm x 300.00mm) | |
Height | 23.600" (599.44mm) | |
Area (L x W) | 465in² (3000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,068.98000 | €1,068.98 |
| Unit Price without VAT: | €1,068.98000 |
|---|---|
| Unit Price with VAT: | €1,282.77600 |

