
UT6-8RJ2 | |
|---|---|
DigiKey Part Number | 118-UT6-8RJ2-ND |
Manufacturer | |
Manufacturer Product Number | UT6-8RJ2 |
Description | UT-6 8 OHM 5% 90J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±5% 5W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 1.024" L (7.90mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.93193 | €1,863.86 |
| Unit Price without VAT: | €0.93193 |
|---|---|
| Unit Price with VAT: | €1.11832 |

