
UT2E-0R15F1-TR12 | |
|---|---|
DigiKey Part Number | 696-UT2E-0R15F1TR-ND - Tape & Reel (TR) 696-UT2E-0R15F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UT2E-0R15F1-TR12 |
Description | RES AXIAL 0.15 1% 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Moisture Resistant, Pulse Withstanding |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93100 | €9.31 |
| 25 | €0.80080 | €20.02 |
| 50 | €0.71860 | €35.93 |
| 100 | €0.64900 | €64.90 |
| 250 | €0.57268 | €143.17 |
| 500 | €0.52486 | €262.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48426 | €484.26 |
| 2.000 | €0.44975 | €899.50 |
| 3.000 | €0.43203 | €1,296.09 |
| 5.000 | €0.41199 | €2,059.95 |
| 7.000 | €0.40005 | €2,800.35 |
| 10.000 | €0.38838 | €3,883.80 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

