319 mOhms ±0.1% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT1A-0R319B1

DigiKey Part Number
696-UT1A-0R319B1-ND
Manufacturer
Manufacturer Product Number
UT1A-0R319B1
Description
RES AXL 1W 0.319 OHM 0.1%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
319 mOhms ±0.1% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UT1A-0R319B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bag
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
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
Bag
QuantityUnit PriceExt Price
2.000€0.62934€1,258.68
Unit Price without VAT:€0.62934
Unit Price with VAT:€0.75521