
UB5C-1K6F8-TR12 | |
|---|---|
DigiKey Part Number | 696-UB5C-1K6F8TR-ND - Tape & Reel (TR) 696-UB5C-1K6F8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB5C-1K6F8-TR12 |
Description | RES 1.6K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-1K6F8-TR12 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.250" Dia x 0.500" L (6.40mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.83000 | €8.30 |
| 25 | €0.71240 | €17.81 |
| 50 | €0.63880 | €31.94 |
| 100 | €0.57610 | €57.61 |
| 250 | €0.50756 | €126.89 |
| 500 | €0.46464 | €232.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42815 | €428.15 |
| 2.000 | €0.39717 | €794.34 |
| 3.000 | €0.38125 | €1,143.75 |
| 5.000 | €0.36324 | €1,816.20 |
| 7.000 | €0.35251 | €2,467.57 |
| 10.000 | €0.34203 | €3,420.30 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

