
UB3C-30RF1 | |
|---|---|
DigiKey Part Number | 696-UB3C-30RF1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-30RF1 |
Description | RES 30 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-30RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F30RE | Ohmite | 178 | 43F30RE-ND | €2.05000 | Similar |
| RS02B30R00FE70 | Vishay Dale | 1.458 | RSB-30RCT-ND | €1.98000 | Similar |
| WW3FT30R0 | Stackpole Electronics Inc | 5.604 | WW3FT30R0CT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.06400 | €10.64 |
| 25 | €0.91600 | €22.90 |
| 50 | €0.82320 | €41.16 |
| 100 | €0.74440 | €74.44 |
| 250 | €0.65808 | €164.52 |
| 500 | €0.60398 | €301.99 |
| 1.000 | €0.55804 | €558.04 |
| 5.000 | €0.47630 | €2,381.50 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

