
UB3-25R5F1 | |
|---|---|
DigiKey Part Number | 696-UB3-25R5F1-ND |
Manufacturer | |
Manufacturer Product Number | UB3-25R5F1 |
Description | RES AXIAL 2W 25.5 OHM 1% 020D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3-25R5F1 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.62144 | €1,242.88 |
| Unit Price without VAT: | €0.62144 |
|---|---|
| Unit Price with VAT: | €0.74573 |

