15 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-15KF8

DigiKey Part Number
696-1481-ND
Manufacturer
Manufacturer Product Number
UAL5-15KF8
Description
RES CHAS MNT 15K OHM 1% 7.5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-15KF8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Packaging
Bag
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
15 kOhms
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Tolerance
±1%
Height - Seated (Max)
0.335" (8.50mm)
Power (Watts)
7.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMC00515K00FE02Vishay Dale15TMC5-15.0K-ND€19.28000Direct
In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€4.60000€4.60
10€3.12400€31.24
25€2.72520€68.13
50€2.47540€123.77
100€2.26290€226.29
250€2.03040€507.60
500€1.88492€942.46
1.000€1.76137€1,761.37
5.000€1.55107€7,755.35
Manufacturers Standard Package
Unit Price without VAT:€4.60000
Unit Price with VAT:€5.52000