
UAL25-1K5F8 | |
|---|---|
DigiKey Part Number | 696-1291-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-1K5F8 |
Description | RES CHAS MNT 1.5K OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-1K5F8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.5 kOhms | Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €3.64800 | €36.48 |
| 25 | €3.18840 | €79.71 |
| 50 | €2.90080 | €145.04 |
| 100 | €2.65610 | €265.61 |
| 250 | €2.38824 | €597.06 |
| 500 | €2.22074 | €1,110.37 |
| 1.000 | €2.07845 | €2,078.45 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.42000 |

