
S2-33RF3 | |
|---|---|
DigiKey Part Number | 118-S2-33RF3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2-33RF3 |
Description | S-2 33 OHM 1% LABEL TRAV 10X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor 2615 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 2615 J-Lead |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.67840 | €2,713.60 |
| Unit Price without VAT: | €0.67840 |
|---|---|
| Unit Price with VAT: | €0.81408 |

