
PCR0805-4M7J1 | |
|---|---|
DigiKey Part Number | 696-1388-2-ND - Tape & Reel (TR) 696-1388-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-4M7J1 |
Description | RES SMD 4.7M OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-4M7J1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805JT4M70 | Stackpole Electronics Inc | 0 | RPC0805JT4M70-ND | €0.02117 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10400 | €1.04 |
| 50 | €0.07120 | €3.56 |
| 100 | €0.06200 | €6.20 |
| 500 | €0.04712 | €23.56 |
| 1.000 | €0.04282 | €42.82 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

