10 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCR0805-10MJ1

DigiKey Part Number
696-PCR0805-10MJ1TR-ND - Tape & Reel (TR)
696-PCR0805-10MJ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCR0805-10MJ1
Description
RES SMD 10M OHM 5% 1/4W 0805
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PCR0805-10MJ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805JT10M0Stackpole Electronics Inc0RPC0805JT10M0-ND€0.02117Direct
RCS080510M0FKEAVishay Dale13.901541-2854-1-ND€0.14000Upgrade
CRGH0805J10MTE Connectivity Passive Product36.642A126430CT-ND€0.09000Similar
RUK2012JR010CSSamsung Electro-Mechanics0RUK2012JR010CS-ND€0.09683Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000