
MT2B-0R04F1 | |
|---|---|
DigiKey Part Number | 696-MT2B-0R04F1-ND |
Manufacturer | |
Manufacturer Product Number | MT2B-0R04F1 |
Description | RES 3W 0.04 OHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 3W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT2B-0R04F1 Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature 275°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.969" L (5.20mm x 24.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.78906 | €1,578.12 |
| Unit Price without VAT: | €0.78906 |
|---|---|
| Unit Price with VAT: | €0.94687 |

