
MS-5 0.005 OHM 3% | |
|---|---|
DigiKey Part Number | MS-5-0.005H-ND |
Manufacturer | |
Manufacturer Product Number | MS-5 0.005 OHM 3% |
Description | RES 0.005 OHM 3% 5W AXIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±3% 5W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MS-5 0.005 OHM 3% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

