
FWP218-30C-1R00F | |
|---|---|
DigiKey Part Number | 696-FWP218-30C-1R00F-ND |
Manufacturer | |
Manufacturer Product Number | FWP218-30C-1R00F |
Description | RESFOIL FWP218 THT 1R 1% 30W TC3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 30W Through Hole Resistor TO-247-2 Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.610" L x 0.181" W (15.50mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.949" (24.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €15.54608 | €3,886.52 |
| Unit Price without VAT: | €15.54608 |
|---|---|
| Unit Price with VAT: | €18.65530 |

