
CHR1206H-100KJ8 | |
|---|---|
DigiKey Part Number | 696-1607-2-ND - Tape & Reel (TR) 696-1607-1-ND - Cut Tape (CT) 696-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1206H-100KJ8 |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHR1206H-100KJ8 Models |
Category | Features Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.09200 | €10.92 |
| 25 | €0.97440 | €24.36 |
| 50 | €0.90640 | €45.32 |
| 100 | €0.85230 | €85.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.79744 | €199.36 |
| 500 | €0.76566 | €382.83 |
| 750 | €0.75017 | €562.63 |
| 1.250 | €0.73335 | €916.69 |
| 1.750 | €0.72374 | €1,266.55 |
| 2.500 | €0.71462 | €1,786.55 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

