
RT9816D-30GY | |
|---|---|
DigiKey Part Number | 1028-RT9816D-30GYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9816D-30GY |
Description | MICRO-PWR VOL DETECTOR SC-82 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82 |
Category | Output Open Drain or Open Collector |
Manufacturer Richtek USA Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 292ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SC-82 |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18978 | €569.34 |
| Unit Price without VAT: | €0.18978 |
|---|---|
| Unit Price with VAT: | €0.22774 |

