Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9728BHGQW

DigiKey Part Number
1028-1320-2-ND - Tape & Reel (TR)
1028-1320-1-ND - Cut Tape (CT)
1028-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9728BHGQW
Description
IC PWR SWITCH P-CHAN 1:1 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
120mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-WDFN (2x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.33700€3.37
25€0.30160€7.54
100€0.26260€26.26
250€0.24400€61.00
500€0.23274€116.37
1.000€0.22349€223.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.21165€529.12
5.000€0.20582€1,029.10
7.500€0.20290€1,521.75
12.500€0.19967€2,495.88
17.500€0.19778€3,461.15
25.000€0.19596€4,899.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600