
RT9716AGQW | |
|---|---|
DigiKey Part Number | RT9716AGQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9716AGQW |
Description | IC PWR SWITCH EXPRESS CRD 20WQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 450mA, 1A, 2A 20-WQFN (4x4) |
Category | Current - Output (Max) 450mA, 1A, 2A |
Mfr | Rds On (Typ) 80mOhm, 140mOhm |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Outputs 3 | Supplier Device Package 20-WQFN (4x4) |
Voltage - Load 1.35V ~ 1.65V, 3.3V ~ 3.6V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |

