


RT9069-50GSP | |
|---|---|
DigiKey Part Number | 1028-1516-2-ND - Tape & Reel (TR) 1028-1516-1-ND - Cut Tape (CT) 1028-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9069-50GSP |
Description | IC REG LINEAR 5V 200MA 8-SOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOP-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOP-EP |
Voltage Dropout (Max) 0.36V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50900 | €5.09 |
| 25 | €0.45840 | €11.46 |
| 100 | €0.40200 | €40.20 |
| 250 | €0.37528 | €93.82 |
| 500 | €0.35914 | €179.57 |
| 1.000 | €0.34589 | €345.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.32860 | €821.50 |
| 5.000 | €0.32022 | €1,601.10 |
| 7.500 | €0.31603 | €2,370.22 |
| 12.500 | €0.31139 | €3,892.38 |
| 17.500 | €0.30867 | €5,401.73 |
| 25.000 | €0.30606 | €7,651.50 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

