
RT9011-GSGQWB | |
|---|---|
DigiKey Part Number | 1028-RT9011-GSGQWBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9011-GSGQWB |
Description | IC REG LINEAR 1.8V/3.3V 8-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-WDFN (3x3) |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 38dB (10kHz ~ 500kHz) |
Part Status Discontinued at DigiKey | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 8-WDFN (3x3) |
Voltage Dropout (Max) 0.33V @ 300mA | Base Product Number |

