LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8567GQW

DigiKey Part Number
1028-1169-1-ND - Cut Tape (CT)
1028-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8567GQW
Description
IC LED DRV RGLTR PWM 40MA 20WQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 20-WQFN (3x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
43V
Manufacturer
Richtek USA Inc.
Current - Output / Channel
40mA
Packaging
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz ~ 2MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
20-WFQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
20-WQFN (3x3)
Voltage - Supply (Max)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.