
RT8243AZQW | |
|---|---|
DigiKey Part Number | 1028-RT8243AZQWTR-ND - Tape & Reel (TR) 1028-RT8243AZQWCT-ND - Cut Tape (CT) 1028-RT8243AZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8243AZQW |
Description | IC REG CTRLR NOTEBK 2OUT WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 2V ~ 5.5V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 5.5V ~ 25V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.58400 | €5.84 |
| 25 | €0.52640 | €13.16 |
| 100 | €0.46290 | €46.29 |
| 250 | €0.43276 | €108.19 |
| 500 | €0.41458 | €207.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.38831 | €582.47 |
| 3.000 | €0.37742 | €1,132.26 |
| 4.500 | €0.37196 | €1,673.82 |
| 7.500 | €0.36592 | €2,744.40 |
| 10.500 | €0.36239 | €3,805.09 |
| 15.000 | €0.35899 | €5,384.85 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

