
RT8205AGQW | |
|---|---|
DigiKey Part Number | 1028-1122-1-ND - Cut Tape (CT) 1028-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8205AGQW |
Description | IC REG CTRLR NOTEBK 2OUT 24WQFN |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 24-WQFN (4x4) |
EDA/CAD Models | RT8205AGQW Models |
Category | Voltage - Output 3.3V, 5.5V, 2V ~ 5.5V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 24-WFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 24-WQFN (4x4) |
Voltage - Input 6V ~ 25V | Base Product Number |
Number of Outputs 2 |

