
RT8179BGQW | |
|---|---|
DigiKey Part Number | 1028-RT8179BGQWTR-ND - Tape & Reel (TR) 1028-RT8179BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8179BGQW |
Description | IC REG CTRLR SVI2 2OUT WQFN-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 26V |
Manufacturer Richtek USA Inc. | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Slew Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 40-WFQFN Exposed Pad |
Topology Boost | Supplier Device Package 40-WQFN (5x5) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.14917 | €1,723.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.01000 | €3.01 |
| Unit Price without VAT: | €3.01000 |
|---|---|
| Unit Price with VAT: | €3.61200 |

