Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8110BGJ8

DigiKey Part Number
1028-RT8110BGJ8TR-ND - Tape & Reel (TR)
1028-RT8110BGJ8CT-ND - Cut Tape (CT)
1028-RT8110BGJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8110BGJ8
Description
IC REG CTRLR BUCK TSOT23-8
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
400kHz
Manufacturer
Richtek USA Inc.
Duty Cycle (Max)
80%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Last Time Buy
Clock Sync
No
Output Type
Transistor Driver
Control Features
Phase Control
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/06/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29900€2.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20025€600.75
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400