
RT7320GSP | |
|---|---|
DigiKey Part Number | 1028-1280-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT7320GSP |
Description | IC LED DRIVER OFFL 78.3MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 78.3mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | 78.3mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.68844 | €1,721.10 |
| 5.000 | €0.65126 | €3,256.30 |
| 7.500 | €0.63252 | €4,743.90 |
| 12.500 | €0.61299 | €7,662.38 |
| Unit Price without VAT: | €0.68844 |
|---|---|
| Unit Price with VAT: | €0.82613 |

