Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5789AGQUF

DigiKey Part Number
RT5789AGQUFTR-ND - Tape & Reel (TR)
RT5789AGQUFCT-ND - Cut Tape (CT)
RT5789AGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5789AGQUF
Description
IC REG BUCK ADJ 6A 8UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 8-UDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-UDFN (FC) (2.5x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.73000€2.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.93945€1,409.17
3.000€0.91692€2,750.76
4.500€0.90564€4,075.38
7.500€0.89314€6,698.55
Manufacturers Standard Package
Unit Price without VAT:€2.73000
Unit Price with VAT:€3.27600