
RT5710FHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5710FHGQWTR-ND - Tape & Reel (TR) 1028-RT5710FHGQWCT-ND - Cut Tape (CT) 1028-RT5710FHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5710FHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15706 | €392.65 |
| Unit Price without VAT: | €0.15706 |
|---|---|
| Unit Price with VAT: | €0.18847 |




