
EVB_RTQ2532NGQV(2) | |
|---|---|
DigiKey Part Number | 1028-EVB_RTQ2532NGQV(2)-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ2532NGQV(2) |
Description | EVAL BOARD FOR RTQ2532N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ2532N - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Richtek USA Inc. | Voltage - Input 1.1V ~ 6.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part RTQ2532N |
Voltage - Output 0.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €37.95600 | €189.78 |
| Unit Price without VAT: | €37.95600 |
|---|---|
| Unit Price with VAT: | €45.54720 |

