
EVB_RT7310GE_02 | |
|---|---|
DigiKey Part Number | EVB_RT7310GE_02-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7310GE_02 |
Description | EVAL BOARD FOR RT7310 |
Customer Reference | |
Detailed Description | RT7310 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Richtek USA Inc. | Voltage - Input 90 ~ 132 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part RT7310 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.61000 | €46.61 |
| Unit Price without VAT: | €46.61000 |
|---|---|
| Unit Price with VAT: | €55.93200 |


