Image for EVB_RT7237AHGSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT7237AHGSP

DigiKey Part Number
EVB_RT7237AHGSP-ND
Manufacturer
Manufacturer Product Number
EVB_RT7237AHGSP
Description
EVAL BOARD FOR RT7237A
Customer Reference
Detailed Description
RT7237A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Richtek USA Inc.
Voltage - Input
4.5V ~ 18V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
340kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
RT7237A
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.03000€39.03
Manufacturers Standard Package
Unit Price without VAT:€39.03000
Unit Price with VAT:€46.83600