RFM75P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFM75P

DigiKey Part Number
RFM75P-ND
Manufacturer
Manufacturer Product Number
RFM75P
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
2.4GHz ~ 2.483GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
16.5mA
Current - Transmitting
18mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.