
LAMBDA68C-9D | |
|---|---|
DigiKey Part Number | 357-LAMBDA68C-9D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA68C-9D |
Description | RF TXRX MOD ISM<1GHZU.FL TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 918MHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | 918MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | LLCC68 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | - | |
Current - Transmitting | 45mA ~ 118mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.07000 | €16.07 |
| 10 | €13.99600 | €139.96 |
| 25 | €13.27680 | €331.92 |
| 100 | €12.29070 | €1,229.07 |
| 250 | €11.70056 | €2,925.14 |
| 500 | €11.28430 | €5,642.15 |
| Unit Price without VAT: | €16.07000 |
|---|---|
| Unit Price with VAT: | €19.28400 |

