
ANT-5GSTUB5-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-5GSTUB5-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GSTUB5-SMA |
Description | 5G GSM STUBBY +5DB MAG MOUNT SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz, 3.6GHz, 4.8GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi, 7dBi | |
Power - Max | 20 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.504" (89.00mm) | |
Applications | GSM, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.51000 | €10.51 |
| 10 | €8.25200 | €82.52 |
| 25 | €7.68560 | €192.14 |
| 100 | €7.06380 | €706.38 |
| 250 | €6.76732 | €1,691.83 |
| 500 | €6.58862 | €3,294.31 |
| 1.000 | €6.44163 | €6,441.63 |
| Unit Price without VAT: | €10.51000 |
|---|---|
| Unit Price with VAT: | €12.61200 |

