3 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF5930F3L00P9

DigiKey Part Number
4506-SEWF5930F3L00P9TR-ND - Tape & Reel (TR)
4506-SEWF5930F3L00P9CT-ND - Cut Tape (CT)
4506-SEWF5930F3L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF5930F3L00P9
Description
0.003 OHM 1% 6W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.58300€5.83
25€0.50680€12.67
50€0.46220€23.11
100€0.42690€42.69
250€0.39124€97.81
500€0.37052€185.26
1.000€0.35405€354.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.34095€681.90
4.000€0.33051€1,322.04
6.000€0.32542€1,952.52
10.000€0.31990€3,199.00
14.000€0.31673€4,434.22
20.000€0.31374€6,274.80
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400