
SEWF3920F5L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920F5L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F5L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F5L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F5L00P9 |
Description | 0.005 OHM 1% 3W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44400 | €4.44 |
| 25 | €0.38080 | €9.52 |
| 50 | €0.34440 | €17.22 |
| 100 | €0.31540 | €31.54 |
| 250 | €0.28616 | €71.54 |
| 500 | €0.26918 | €134.59 |
| 1.000 | €0.25570 | €255.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24497 | €489.94 |
| 4.000 | €0.23643 | €945.72 |
| 6.000 | €0.23226 | €1,393.56 |
| 10.000 | €0.22775 | €2,277.50 |
| 14.000 | €0.22516 | €3,152.24 |
| 20.000 | €0.22271 | €4,454.20 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

