200 µOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM3920FL200R9

DigiKey Part Number
4506-PEWM3920FL200R9TR-ND - Tape & Reel (TR)
4506-PEWM3920FL200R9CT-ND - Cut Tape (CT)
4506-PEWM3920FL200R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM3920FL200R9
Description
0.0002 OHM 1% 12W 150PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 µOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.091" (2.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEWM3920DL200R9C&B/RESI7374506-PEWM3920DL200R9CT-ND€1.01000Parametric Equivalent
In-Stock: 717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.57600€5.76
25€0.50040€12.51
50€0.45640€22.82
100€0.42160€42.16
250€0.38636€96.59
500€0.36592€182.96
1.000€0.34965€349.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.33671€673.42
4.000€0.32640€1,305.60
6.000€0.32137€1,928.22
10.000€0.31592€3,159.20
14.000€0.31280€4,379.20
20.000€0.30984€6,196.80
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200