500 kOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR5208F500KK9

DigiKey Part Number
4506-HVLR5208F500KK9-ND
Manufacturer
Manufacturer Product Number
HVLR5208F500KK9
Description
RES 500K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 kOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 2.047" L (8.00mm x 52.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€14.92000€14.92
20€12.13850€242.77
40€11.80175€472.07
60€11.63717€698.23
100€11.45880€1,145.88
260€11.19565€2,910.87
500€11.05760€5,528.80
Manufacturers Standard Package
Unit Price without VAT:€14.92000
Unit Price with VAT:€17.90400