
HVLR2408F2M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408F2M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F2M00K9 |
Description | RES 2M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.87000 | €8.87 |
| 10 | €7.21300 | €72.13 |
| 25 | €6.83200 | €170.80 |
| 50 | €6.61140 | €330.57 |
| 100 | €6.43540 | €643.54 |
| 250 | €6.25664 | €1,564.16 |
| 500 | €6.15292 | €3,076.46 |
| 1.000 | €6.07028 | €6,070.28 |
| Unit Price without VAT: | €8.87000 |
|---|---|
| Unit Price with VAT: | €10.64400 |

