5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBWK2512F5L00K9

DigiKey Part Number
4506-EBWK2512F5L00K9TR-ND - Tape & Reel (TR)
4506-EBWK2512F5L00K9CT-ND - Cut Tape (CT)
4506-EBWK2512F5L00K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBWK2512F5L00K9
Description
RES 0.005 OHMS 2.5W 1% 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBWK2512D5L00K9C&B/RESI3.1834506-EBWK2512D5L00K9CT-ND€0.56000Parametric Equivalent
In-Stock: 2.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.30100€3.01
25€0.25360€6.34
50€0.22600€11.30
100€0.20430€20.43
250€0.18228€45.57
500€0.16958€84.79
1.000€0.15945€159.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.14500€580.00
8.000€0.13991€1,119.28
12.000€0.13742€1,649.04
20.000€0.13472€2,694.40
28.000€0.13318€3,729.04
40.000€0.13172€5,268.80
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400