Image for ZL9101MAIRZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL9101MAIRZ

DigiKey Part Number
ZL9101MAIRZ-ND
Manufacturer
Manufacturer Product Number
ZL9101MAIRZ
Description
DC DC CONVERTER 0.54-3.6V 43W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.54 ~ 3.6V 12A 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
ZL9101MAIRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
95%
Type
Non-Isolated PoL Module, Digital
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
21-PowerBQFN Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
21-QFN (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types