Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUQ726156.250000I | |
|---|---|
DigiKey Part Number | 800-XUQ726156.250000ITR-ND - Tape & Reel (TR) 800-XUQ726156.250000ICT-ND - Cut Tape (CT) 800-XUQ726156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUQ726156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 112mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP726156.250000I | Renesas Electronics Corporation | 0 | 800-XLP726156.250000ICT-ND | €2.20000 | Parametric Equivalent |
| XUP726156.250000I | Renesas Electronics Corporation | 0 | 800-XUP726156.250000ICT-ND | €2.72000 | Parametric Equivalent |
| SIT9120AI-1D1-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1D1-25E156.250000-ND | €9.27000 | Parametric Equivalent |
| SIT9120AI-1D2-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1D2-25E156.250000-ND | €8.81000 | Parametric Equivalent |
| SIT9156AI-1D2-25E156.250000 | SiTime | 0 | 1473-SIT9156AI-1D2-25E156.250000-ND | €8.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.84547 | €1,845.47 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.09600 |



