XUP735156.253906I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €2.26639
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €2.30047
Datasheet
156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUP735156.253906I

DigiKey Part Number
800-XUP735156.253906ITR-ND - Tape & Reel (TR)
800-XUP735156.253906ICT-ND - Cut Tape (CT)
800-XUP735156.253906IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUP735156.253906I
Description
CLCC 7.00X5.00X1.30 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
115mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.057" (1.45mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9121AI-1D3-33E156.253906TSiTime01473-SIT9121AI-1D3-33E156.253906TTR-ND€2.26639Parametric Equivalent
SIT9121AI-1D3-33E156.253906YSiTime01473-SIT9121AI-1D3-33E156.253906YTR-ND€2.30047Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.74000€2.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.77983€1,779.83
Manufacturers Standard Package
Unit Price without VAT:€2.74000
Unit Price with VAT:€3.28800